Yageo Group M39014/02-1343V

Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1343V.

IHS

Datasheet1 page7 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.1
$ 1.861
$ 1.861
Stock
12
7,704
7,704
Authorized Distributors
4
5
5
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX333K
Multilayer Ceramic Capacitor, Ck05 Series, 0.033 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: No
Yageo GroupM39014/01-1584V
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount
KYOCERA AVXCK06BX333K
Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupM39014/05-2070
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount
Yageo GroupM39014/01-1544V
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount
KYOCERA AVXM39014/01-1544
Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125C Bag

Descriptions

Descriptions of Yageo Group M39014/02-1343V provided by its distributors.

Cap Ceramic 0.033uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount
M39014/01-05 CKR
CAP, 0.033UF, 100V, MLCC, RADIAL; Capacitance: 0.033µF; Voltage Rating: 100V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lea

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.