Yageo Group M39014/02-1322V

Cap Ceramic 0.0015uF 200V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1322V.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.444
$ 1.18
Stock
994
344
Authorized Distributors
3
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupM39014/01-1320V
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount
KYOCERA AVXM39014/01-1320V
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCK06BX152K
Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCK05BX152K
Capacitor, Ceramic; 1500pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
Yageo GroupC052C152K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount
Yageo GroupCK12BX152K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, Bx, 15% Tc, 0.0015Uf, Through

Descriptions

Descriptions of Yageo Group M39014/02-1322V provided by its distributors.

Cap Ceramic 0.0015uF 200V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount, 2909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014021322V