Yageo Group M39014/02-1282V

Cap Ceramic 0.0015uF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1282V.

IHS

Datasheet1 page7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 2.274
$ 1.73
Stock
451
9,248
Authorized Distributors
3
6
Capacitance
1.5 nF
1.5 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupM39014/01-1320V
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount
KYOCERA AVXM39014/01-1320V
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXCK06BX152K
Cap Ceramic 0.0015uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK06BX152K
Cap Ceramic 0.0015uF 200V X7R 10% RDL 5.08mm Bulk
KYOCERA AVXCK05BX152K
Capacitor, Ceramic; 1500pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
Yageo GroupC052C152K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/02-1282V provided by its distributors.

Cap Ceramic 0.0015uF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0015uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 1.5nF 200V
CAP, 1500PF, 200V, MLCC, RADIAL; Capacitance: 1500pF; Voltage Rating: 200V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014021282V