Yageo Group M39014/02-1257

Cap Ceramic 0.0082uF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1257.

IHS

Datasheet19 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.199
$ 2.08
$ 2.08
Stock
149
13,015
13,015
Authorized Distributors
4
4
4
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXCK05BX822K
Cap Ceramic 0.0082uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupM39014/01-1574
Cap Ceramic 0.0082uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
KYOCERA AVXM39014/01-1574V
Cap Ceramic 0.0082uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
KYOCERA AVXM39014/01-1534
Capacitor,Ceramic,8200pF,100VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Yageo GroupCK12BX822K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount
Yageo GroupCK13BX822K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/02-1257 provided by its distributors.

Cap Ceramic 0.0082uF 200V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, 2909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.