Yageo Group M39014/02-1239V

Cap Ceramic 0.39uF 50V BX 10% Radial 5.08mm (1%FR) 125C Bulk
$ 5.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1239V.

IHS

Datasheet1 page7 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+5.63%

Alternate Parts

Price @ 1000
$ 5.135
$ 5.385
Stock
1,487
512
Authorized Distributors
5
3
Capacitance
390 nF
390 nF
Dielectric
X7R
-
Mount
Through Hole
Through Hole
Case/Package
Molded
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCK06BX394K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount, 2909
KYOCERA AVXCKR06BX394KRV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount
Yageo GroupC330C394K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount
Yageo GroupC330C394K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Through Hole Mount
KYOCERA AVXSR305C394KAA
Cap Ceramic 0.39uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR06BX394KP
Capacitor,Ceramic,390000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes

Descriptions

Descriptions of Yageo Group M39014/02-1239V provided by its distributors.

Cap Ceramic 0.39uF 50V BX 10% Radial 5.08mm (1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Through Hole Mount
M39014/01-05 CKR
CAP, 0.39UF, 50V, MLCC, RADIAL; Capacitance: 0.39µF; Voltage Rating: 50V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Sp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.