Yageo Group M39014/02-1237V

C(SIZE)T CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 270nF 50V
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/02-1237V.

IHS

Datasheet19 pages10 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.699
$ 3.12
Stock
123
14
Authorized Distributors
4
3
Capacitance
270 nF
270 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCK06BX274K
Cap Ceramic 0.27uF 50V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXCK06BX274K
Cap Ceramic 0.27uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC192C274K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount
Yageo GroupCKR06BX274KM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, 2909
KYOCERA AVXSR301C274KAA
Capacitor,ceramic,270000Pf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
KYOCERA AVX12063C274KAT2A
1206 270 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group M39014/02-1237V provided by its distributors.

C(SIZE)T CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 270nF 50V
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Through Hole Mount, 2909
M39014/01-05 CKR
CAP, 0.27UF, 50V, MLCC, RADIAL; Capacitance: 0.27µF; Voltage Rating: 50V; Product Range: CKR06 Series, MIL-PRF-39014/02; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Sp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014021237V