Yageo Group M39014/01-1577V

Cap Ceramic 0.012uF 50V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1577V.

IHS

Datasheet1 page7 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.359
$ 1.669
Stock
332
3,595
Authorized Distributors
3
3
Capacitance
12 nF
12 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC124C123K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount
KYOCERA AVXCK05BX123K
Capacitor, Ceramic; 12000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1
KYOCERA AVXCKR05BX123KS
Cap Ceramic 0.012uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Yageo GroupM39014/02-1351
Cap Ceramic 0.012uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125C Bulk
Yageo GroupM39014/02-1311V
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount
KYOCERA AVX0402YC123KAT2A
16V 12nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group M39014/01-1577V provided by its distributors.

Cap Ceramic 0.012uF 50V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014011577V