Yageo Group M39014/01-1525V

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1525V.

IHS

Datasheet19 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.754
$ 0.539
Stock
560
92
Authorized Distributors
5
5
Capacitance
2.7 nF
2.7 nF
Dielectric
X7R
X7R
Mount
Through Hole
-
Case/Package
Molded
Molded
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK05BX272K
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2700pF 10% 100volts X7R 10%
KYOCERA AVXCK05BX272K
Cap Ceramic 0.0027uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR05BX272KR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount
KYOCERA AVXM39014/02-1288V
Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupM39014/02-1328
Cap Ceramic 0.0027uF 200V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk
Yageo GroupM39014/05-2245
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/01-1525V provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount
Cap Ceramic 0.0027uF 100V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
M39014/01-05 CKR
CAP, 2700PF, 100V, MLCC, RADIAL; Capacitance: 2700pF; Voltage Rating: 100V; Product Range: CKR05 Series, MIL-PRF-39014/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3901401-1525V
  • M39014011525V