Yageo Group M39014/01-1514

Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1514.

Farnell

Datasheet19 pages10 years ago
Datasheet1 page7 years ago
Datasheet1 page0 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+28.04%

Alternate Parts

Price @ 1000
$ 1.76
$ 1.363
$ 1.363
Stock
1,500
296
296
Authorized Distributors
6
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group M39014/01-1514 provided by its distributors.

Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
Cap 0.1Uf 50Vdc X7R 20% Rdl 5.08Mm 0.1% Rohs Compliant: No |Kemet M39014/01-1514
Cap Ceramic 0.1uF 50V BX 20% Radial 5.08mm (0.1%FR) 125C Bulk
LDD Mil X7R PRF39014, Ceramic, 0.1 uF, 20%, 50 VDC, BX, P (0.1%/1000 Hrs), Lead Spacing = 5.08mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.