Yageo Group M39014/01-1501V

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125C Bulk
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1501V.

IHS

Datasheet1 page7 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.522
$ 0.421
$ 0.421
Stock
13
16,672
16,672
Authorized Distributors
2
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCK06BX223K
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXM39014/02-1262V
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk
Yageo GroupC052C223K5R5CA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount
KYOCERA AVXM39014/02-1302V
Cap Ceramic 0.022uF 100V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupM39014/02-1262V
Cap Ceramic 0.022uF 100V BX 10% Radial 5.08mm (0.1%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/01-1501V provided by its distributors.

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm (0.1%FR) 125C Bulk
Cap 0.022Uf 50Vdc X7R 10% Rdl 5.08Mm 0.1% Rohs Compliant: No |Kemet M39014/01-1501V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014011501V