Yageo Group M39014/01-1445

Cap Ceramic 0.0027uF 100VDC X7R 10% RDL 5.08mm 1%(FR) Bulk
$ 1.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1445.

IHS

Datasheet19 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.606
$ 1.539
$ 1.539
Stock
1,382
141
141
Authorized Distributors
2
4
4
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Molded
Molded
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group M39014/01-1445 provided by its distributors.

Cap Ceramic 0.0027uF 100VDC X7R 10% RDL 5.08mm 1%(FR) Bulk
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 1909

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014-01-1445
  • M39014011445