Yageo Group M39014/01-1313V

Cap Ceramic 560pF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
$ 1.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39014/01-1313V.

IHS

Datasheet1 page7 years ago

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.753
$ 1.58
$ 1.58
Stock
828
10,059
10,059
Authorized Distributors
3
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupM39014/05-2233
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Through Hole Mount
Yageo GroupM39014/05-2833
Cap Ceramic 560pF 100V X7R 10% Axial (0.1%FR) 125C Bulk
Yageo GroupM39014/05-2033
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Through Hole Mount
KYOCERA AVXCK05BX561K
Multilayer Ceramic Capacitor, Ck05 Series, 560 Pf, - 10%, X7R, 200 V, Radial Leaded Rohs Compliant: No
KYOCERA AVXSA101C561KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount
KYOCERA AVXSA101C561KAA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39014/01-1313V provided by its distributors.

Cap Ceramic 560pF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Through Hole Mount
M39014/01-05 CKR
CAP, 560PF, 200V, MLCC, RADIAL; Capacitance: 560pF; Voltage Rating: 200V; Product Range: CKR05 Series, MIL-PRF-39014/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Sp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014011313V