Yageo Group M39003/09-0231

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
$ 25.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0231.

IHS

Datasheet1 page9 years ago

Farnell

Alternate Parts

Price @ 1000
$ 25.741
$ 19.7
$ 19.7
Stock
17
8,217
8,217
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
65 mΩ
600 mΩ
600 mΩ
Leakage Current
10 µA
8 µA
8 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140D157K020AS
Cap Tant Solid 150uF 20V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Yageo GroupT140C157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupM39003/03-0238
150UF 15V 10% C P-FR
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR)
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial (0.001%FR)
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/09-0231 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap 150Uf 15Vdc 10% 8.92 X 19.96Mm Axl 0.01% Rohs Compliant: No |Kemet M39003/09-0231
150UF 15V 10% D R-FR
CAP, 150UF, 15V, TANT, AXIAL; Capacitance: 150µF; Voltage Rating: 15V; Product Range: T262_CSR21 Series, M39003/09; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.