Yageo Group M39003/09-0119

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
$ 19.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/09-0119.

IHS

Datasheet1 page9 years ago

Alternate Parts

Price @ 1000
$ 19.509
$ 31.113
$ 31.113
Stock
6
1,952
1,952
Authorized Distributors
1
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Leakage Current
9 µA
9 µA
9 µA
Dissipation Factor
8 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT140D187K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Yageo GroupT140C187K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Yageo GroupM39003/03-0163
Cap Tant Solid 180uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 0.5 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount
Cap Tant Solid 180uF 6V 10% (7.34 X 17.42mm) Axial (0.1%FR)

Descriptions

Descriptions of Yageo Group M39003/09-0119 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.