Yageo Group M39003/01-6010

Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-6010.

IHS

Datasheet26 pages3 years ago

Alternate Parts

Price @ 1000
$ 8.58
$ 3.9
$ 3.9
Stock
57
2,453
2,453
Authorized Distributors
3
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
1.5 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110B566K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Yageo GroupT140B566K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
150D Series 56 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110C566K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-6010 provided by its distributors.

Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
56UF 6V 10% B B-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003016010