Yageo Group M39003/01-5232

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
$ 9.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-5232.

IHS

Datasheet26 pages3 years ago

Farnell

Alternate Parts

Price @ 1000
$ 9.652
$ 5.838
$ 5.838
Stock
2
1,209
1,209
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
2.9 Ω
-
-
Leakage Current
1 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupT110B106J020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupT110B106J020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupT110B106J010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-5232 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cap 10uF 20VDC 5% 4.7 X 12.04mm AXL 0.1% Bulk
10UF 20V 5% B P-FR
CAP, 10UF, 20V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 5%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.