Yageo Group M39003/01-2847

CSR13G395KR 50B
$ 15.386

Price and Stock

Alternate Parts

Price @ 1000
$ 15.386
$ 4.255
$ 4.255
Stock
15
2,913
2,913
Authorized Distributors
2
6
6
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
-
2 µA
2 µA
Dissipation Factor
4 %
4 %
4 %

Related Parts

Yageo GroupT110B395K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K075AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Cap Tant Solid 3.9uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Cap Tant Solid 3.9uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR)

Descriptions

Descriptions of Yageo Group M39003/01-2847 provided by its distributors.

CSR13G395KR 50B

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012847