Yageo Group M39003/01-2835

Tantalum Capacitor, 0.82 uF, 50 V, ? 10%, Axial Leaded, 10 ohm, 95 mA, R, 3.43 mm, 7.26 mm
$ 12.547

Price and Stock

Alternate Parts

Price @ 1000
$ 12.547
$ 5.881
$ 5.881
Stock
59
833
833
Authorized Distributors
2
4
4
Capacitance
820 nF
820 nF
820 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
-
Leakage Current
-
300 nA
300 nA
Dissipation Factor
2 %
-
-

Related Parts

150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D824X9020A2T

Descriptions

Descriptions of Yageo Group M39003/01-2835 provided by its distributors.

Tantalum Capacitor, 0.82 uF, 50 V, ? 10%, Axial Leaded, 10 ohm, 95 mA, R, 3.43 mm, 7.26 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.