Yageo Group M39003/01-2757

150UF 15V 10% D R-fr
$ 23.958
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2757.

Farnell

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 23.958
$ 19.78
$ 19.78
Stock
23
898
898
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
-
8 µA
8 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110D157K015AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Yageo GroupT110D157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupT140C157K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 10V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Cap Tant Solid 150uF 6V 10% (7.34 X 17.42mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2757 provided by its distributors.

150UF 15V 10% D R-FR
CSR13D157KR 15D
CAP, 150UF, 15V, TANT, AXIAL; Capacitance: 150µF; Voltage Rating: 15V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.