Yageo Group M39003/01-2750

18UF 15V 10% B R-fr
$ 7.511

Price and Stock

Alternate Parts

Price @ 1000
$ 7.511
$ 7.711
$ 7.711
Stock
896
394
394
Authorized Distributors
3
4
4
Capacitance
18 µF
18 µF
18 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
-
-
Leakage Current
-
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Related Parts

Yageo GroupT110B186K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Yageo GroupT140B186K030AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Yageo GroupT110C186K050AS
Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial 1.2 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2750 provided by its distributors.

18UF 15V 10% B R-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012750