Yageo Group M39003/01-2735

4.7UF 10V 20% A R-fr
$ 7.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2735.

Arrow Electronics

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 7.76
$ 4.96
$ 4.96
Stock
0
232
232
Authorized Distributors
3
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
-
-
Leakage Current
-
400 nA
400 nA
Dissipation Factor
4 %
-
-

Related Parts

Yageo GroupT110A475M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupT110B475M035AT
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 3 Ohm 125C Bulk
Cap Tant Solid 4.7uF 35V 20% (4.7 X 12.04mm) Axial 125°C Ammo Pack
Cap Tant Solid 4.7uF 10V 20% (3.43 X 7.26mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2735 provided by its distributors.

4.7UF 10V 20% A R-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3900301-2735
  • M39003012735