Yageo Group M39003/01-2726

Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2 Ohm 125C Bulk
$ 6.591

Price and Stock

Alternate Parts

Price @ 1000
$ 6.591
$ 3.9
$ 3.9
Stock
158
2,453
2,453
Authorized Distributors
2
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
100 V
6 V
6 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
-
-
Leakage Current
-
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110B566K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Yageo GroupT140B566K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
150D Series 56 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT110B566M006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Cap Tant Solid 60uF 6V 10% (4.7 X 12.04mm) Axial Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2726 provided by its distributors.

Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2 Ohm 125C Bulk
56UF 6V 10% B R-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.