Yageo Group M39003/01-2607

3.9UF 50V 10% B P-fr
$ 7.047

Price and Stock

Alternate Parts

Price @ 1000
$ 7.047
$ 4.255
$ 4.255
Stock
278
2,913
2,913
Authorized Distributors
3
6
6
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
-
2 µA
2 µA
Dissipation Factor
4 %
4 %
4 %

Related Parts

Yageo GroupT110B395K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupM39003/03-0149
3.9UF 20V 10% A M-FR
Cap Tant Solid 3.9uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR)

Descriptions

Descriptions of Yageo Group M39003/01-2607 provided by its distributors.

3.9UF 50V 10% B P-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012607