Yageo Group M39003/01-2584

.22UF 50V 10% A P-fr
$ 6.221

Price and Stock

Alternate Parts

Price @ 1000
$ 6.221
$ 5.69
$ 5.69
Stock
607
329
329
Authorized Distributors
3
5
5
Capacitance
220 nF
220 nF
220 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
-
-
Leakage Current
-
300 nA
300 nA
Dissipation Factor
2 %
2 %
2 %

Related Parts

Yageo GroupT110A224K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupT110A224K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupT110A224K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Tant Solid 0.22uF 10V 20% (3.43 X 7.26mm) Axial 125°C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2584 provided by its distributors.

.22UF 50V 10% A P-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.