Yageo Group M39003/01-2544

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125C Bulk
$ 6.462
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2544.

Farnell

Datasheet1 page7 years ago

Newark

Inventory History

3 month trend:
+123%

CAD Models

Download Yageo Group M39003/01-2544 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupT322D685K035AS
Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 125C Bulk
Yageo GroupT322C685K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT322C685K025AS
T322 Axial tantalum capacitor 0.180Diax0.345L 4.57mmx8.76mm ±10% 6.8muF 25V
CAPACITOR, TANTALUM; 6.8 uF; 15 WVDC @ DEGC; 20 V; + 10%; V; AXIAL LEADED
Cap Tant Solid 6.8uF 20V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Cap Tant Solid 6.8uF 6V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group M39003/01-2544 provided by its distributors.

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 2.5 Ohm 125C Bulk
CAP TANT 6.8UF 10% 35V AXIAL
6.8UF 35V 10% B P-FR
Capacitance:6.8Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:2.5Ohm; Product Range:T212 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Series Name:T212; Voltage Rating:35V Rohs Compliant: No |Kemet M39003/01-2544.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2544
  • M39003/01-2544.