Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322C685K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322C685K025AT.

IHS

Datasheet14 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-46.15%

Alternate Parts

Price @ 1000
$ 3.693
$ 4.36
$ 4.36
Stock
7,926
7,299
7,299
Authorized Distributors
3
2
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
3.1 Ω
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupM39003/01-2304
Cap Tant Solid 6.8uF 35V 10%( 4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125C Bulk
Yageo GroupT322D685K035AS
Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT322D685M035AT
Cap Tant Solid 6.8uF 35V 20%( 4.57 X 10.67mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group T322C685K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
6.8μF ±10% 25V 3.1Ω Plugins,D4.6xL8.8mm Through hole mounting 8.76mm(Length)
Axial T322 25V 6.8muF ±10% 0.180Diax0.345L 4.57mmx8.76mm
T322C685K025AT, YAGEO / KEMET ELECTRONICS
CAPACITOR TANT 6.8UF, 25V, 3.1OHM, AXIAL; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:3.1ohm; Capacitor Terminals:Axial Leaded; MSL:MSL 1 - Unlimited; Capacitor Mounting:Through Hole
CAP, 6.8UF, 25V, TANT, AXIAL; Capacitance: 6.8µF; Voltage Rating: 25V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322C685K025AT.