Yageo Group M39003/01-2527

Cap Tant Solid 10uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
$ 7.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2527.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 7.313
$ 7.67
$ 7.67
Stock
430
8,712
8,712
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B106M020AT
Cap Tant Solid 10uF 20V 20% (4.7 X 12.04mm) Axial 2.9 Ohm 125C Bulk
Yageo GroupT110B106M020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Yageo GroupT110B106M015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 20V 20% (4.7 X 12.04mm) Axial 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2527 provided by its distributors.

Cap Tant Solid 10uF 20V 20% (4.7 X 12.04mm) Axial (0.1%FR) 2.9 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap 10Uf 20Vdc 20% 4.7 X 12.04Mm Axl 0.1% Rohs Compliant: No |Kemet M39003/01-2527
CAP, 10UF, 20V, TANT, AXIAL; Capacitance: 10µF; Voltage Rating: 20V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2527