Yageo Group M39003/01-2493

Tantalum Capacitor, 3.9 uF, 10 V, ? 10%, Axial Leaded, 10 ohm, 95 mA, P, 3.43 mm, 7.26 mm
$ 10.114

Price and Stock

Alternate Parts

Price @ 1000
$ 10.114
$ 5.107
$ 5.107
Stock
524
648
648
Authorized Distributors
2
5
5
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
-
Leakage Current
-
300 nA
300 nA
Dissipation Factor
4 %
-
-

Related Parts

Yageo GroupT110B395K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupM39003/03-0149
3.9UF 20V 10% A M-FR
Yageo GroupM39003/03-0249
Cap Tant Solid 3.9uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR) 5.5 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group M39003/01-2493 provided by its distributors.

Tantalum Capacitor, 3.9 uF, 10 V, ? 10%, Axial Leaded, 10 ohm, 95 mA, P, 3.43 mm, 7.26 mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.