Yageo Group M39003/01-2411

Cap Tant Solid 3.9uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
$ 14.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2411.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.68
$ 13.25
$ 13.25
Stock
398
244
244
Authorized Distributors
4
6
6
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Leakage Current
-
1.5 µA
1.5 µA
Dissipation Factor
4 %
-
-

Related Parts

Yageo GroupT110B395K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K075AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K075AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Cap Tant Solid 3.9uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Cap Tant Solid 3.9uF 20V 10% (3.43 X 7.26mm) Axial (0.1%FR)

Descriptions

Descriptions of Yageo Group M39003/01-2411 provided by its distributors.

Cap Tant Solid 3.9uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 3 Ohm 125C Bulk
Cap 3.9Uf 75Vdc 10% 4.7 X 12.04Mm Axl 1% Rohs Compliant: No
CAP, 3.9UF, 75V, TANT, AXIAL; Capacitance: 3.9µF; Voltage Rating: 75V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2411
  • M39003012411