Yageo Group M39003/01-2311

39UF 35V 10% D M-fr
$ 14.37

Price and Stock

Alternate Parts

Price @ 1000
$ 14.37
$ 20.824
$ 20.824
Stock
2,289
1,761
1,761
Authorized Distributors
3
4
4
Capacitance
39 µF
39 µF
39 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
-
-
Leakage Current
-
7 µA
7 µA
Dissipation Factor
4 %
6 %
6 %

Related Parts

Yageo GroupT110D396K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Yageo GroupT140D396K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Yageo GroupT110B396K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2311 provided by its distributors.

39UF 35V 10% D M-FR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003-01-2311
  • M39003012311