Yageo Group M39003/01-2273

Cap 56uF 15VDC 10% 7.34 X 17.42mm AXL 1% Bulk
$ 9.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2273.

Farnell

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 9.43
$ 7.32
$ 7.32
Stock
778
2,005
2,005
Authorized Distributors
1
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
-
-
Leakage Current
-
6 µA
6 µA
Dissipation Factor
6 %
6 %
6 %

Related Parts

Yageo GroupT110C566K015AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Yageo GroupT110B566K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
150D Series 56 uF ±10 % 6 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT140B566K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead

Descriptions

Descriptions of Yageo Group M39003/01-2273 provided by its distributors.

Cap 56uF 15VDC 10% 7.34 X 17.42mm AXL 1% Bulk
56UF 15V 10% C M-FR
CAP, 56UF, 15V, TANT, AXIAL; Capacitance: 56µF; Voltage Rating: 15V; Product Range: T212_CSR13 Series, M39003/01; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003012273