Yageo Group M39003/01-2259

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 2.1 Ohm 125C Bulk
$ 6.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group M39003/01-2259.

Farnell

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-10.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B396K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Yageo GroupT322D396K010AT
Cap Tant Solid 39uF 10V 10%( 4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
Cap Tant Solid 39uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group M39003/01-2259 provided by its distributors.

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 2.1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Axial Military MIL-PRF-39003/1CSR13 10V 39muF ±10% 0.185Diax0.610L 4.70mmx15.49mm
Capacitance:39Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:2.1Ohm; Product Range:T212 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Series Name:T212; Voltage Rating:10V Rohs Compliant: No |Kemet M39003/01-2259.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-2259.
  • M3900301-2259
  • M39003012259