Yageo Group T322D396K010AT

Cap Tant Solid 39uF 10V 10%( 4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322D396K010AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+27.12%

Alternate Parts

Price @ 1000
$ 3.8
$ 2.999
Stock
19,993
2,249
Authorized Distributors
6
1
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
-
Leakage Current
5 µA
3.1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110B396K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Yageo GroupM39003/01-2259
Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 2.1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Cap Tant Solid 39uF 10V 10% (6 X 10.16mm) Radial 2.54mm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322D396K010AT provided by its distributors.

Cap Tant Solid 39uF 10V 10%( 4.57 X 10.67mm) Axial 2.1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
CAP, 39UF, 10V, TANT, AXIAL; Capacitance: 39µF; Voltage Rating: 10V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temp
Capacitor Tant, 39Uf, 10V, 2.1 Ohm, 0.1, Axial; Capacitance:39Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:2.1Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:4.57Mm Rohs Compliant: Yes |Kemet T322D396K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.