Panasonic ECH-U1C123JX5

Capacitor; ECHU, SMD, Stack Met PPS Film Cap, 16VDC, 0.012uF, 5%, 1206, Cut Tape
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C123JX5.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

Gerber

Panasonic SCT

TME

Inventory History

3 month trend:
+79.04%

CAD Models

Download Panasonic ECH-U1C123JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cornell DubilierFCP1206C123J-H1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
PanasonicECH-U1H123JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.012uF,5%,0805,Cut Tape
PanasonicECH-U1H123JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1210
Cornell DubilierFCP1210H123J-G1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1210
PanasonicECH-U1H123GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.012uF,2%,1210,Cut Tape

Descriptions

Descriptions of Panasonic ECH-U1C123JX5 provided by its distributors.

Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.012uF,5%,1206,Cut Tape
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 16V 0.012muF 卤5% 0.126Lx0.063W 3.20mmx1.60mm
Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECHU1C123JX5
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
Cap Film 0.012uF 16VDC PPS 5% 3.2 X 1.6 X 0.9mm SMD T/R
ECHU(X) Series 16 V 0.001 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Panasonic ECHU1C123JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.027µF, -55 to +105¡C, RoHS
Panasonic SCT
CAPACITOR, 1206 12NF 16V; Capacitance:12nF; Tolerance, capacitance:±5%; Voltage, rating:16V dc; Capacitor dielectric type:Polyphenylene Sulphide; Case style:1206; Termination Type:SMD; Temp, op. max:125°C; Temp, op. min:-55°C; Depth, external:3.2mm; Length / Height, external:0.9mm; Resistance, insulation:3000MR; Temperature, operating range:-55°C to +125°C; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:16V; Width, external:1.6mm; Dissipation factor:0.6%; Frequency, dissipation factor:1kHz; Temperature, dissipation factor:20°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1C123JX5
  • ECHU1C123JX5.