Yageo Group FG0H104ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FG0H104ZF.

IHS

Datasheet13 pages2 years ago

element14 APAC

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-38.64%

CAD Models

Download Yageo Group FG0H104ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeUSML XI(C) (5)
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupFYD0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Yageo GroupFTW0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Yageo GroupFT0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Yageo GroupFS0H104ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cornell DubilierM20R104K1-F
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2015

Descriptions

Descriptions of Yageo Group FG0H104ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount
Cap Supercap 0.1F 5.5V -20% to 80% (11 X 6.5mm) Radial Aluminum Cylindrical Can 5.08mm 100 Ohm 70C Bulk
Supercapacitors / Ultracapacitors 0.1F 5.5volts Radial Super Cap
Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded
super capacitor Through Hole 0.1F -20%~+80% 5.5V
SuperCap 0,1F 5,5V 11x5,5mm P5,08
SUPERCAPACITOR, 0.1F, 5.5V, RADIAL; Capacitance:0.1F; Voltage(DC):5.5V; Capacitor Terminals:PC Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.08mm; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Can RoHS Compliant: Yes
Capacitance F = 0.1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 100 / Series = FG / Diameter mm = 11 / Length mm = 6.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.