Yageo Group F863DS105K310R

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F863DS105K310R.

IHS

Datasheet17 pages2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-76.07%

CAD Models

Download Yageo Group F863DS105K310R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.486
$ 0.486
Stock
36,515
20,191
20,191
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
20.0914 mm
20.0914 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2017-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group F863DS105K310R provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
F863 Radial film capacitor 1.043Lx0.433W 26.50mmx11.00mm ±10% 1muF 310V
X2 capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±10% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/110/56 Pitch: 22.5 mm Capacitance: 1 uF Rated voltage: 310 VAC
CAP, 1µF, 10%, PP, RADIAL; Capacitance: 1µF; Suppression Class: X2; Product Range: F863 Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rat
Cap, Aec-Q200, X2, Pp, 1Uf, 310V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863DS105K310R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.