Yageo Group F862DU105K310Z

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F862DU105K310Z.

IHS

Datasheet18 pages3 years ago

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Yageo Group F862DU105K310Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.854
Stock
3,451
146,815
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
PP
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
630 V
-
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group F862DU105K310Z provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 310VAC PP 10% (26 X 13 X 22mm) Radial Wound 22.5mm 110C Automotive Pizza
CAP FILM 1UF 10% 630VDC RADIAL
1¦ÌF ¡À10% 22.5mm 630V 310V 26mm*13mm*22mm
F862DU105K310Z, YAGEO / KEMET ELECTRONICS
Cap, 1Μf, 10%, Pp, Radial; Capacitance:1Μf; Suppression Class:X2; Product Range:F862 Series; Voltage Rating X:310V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Dv/Dt Rating:200V/Μs; Rohs Compliant: Yes |Kemet F862DU105K310Z

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.