Yageo Group F463BC103J1L2L

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F463BC103J1L2L.

IHS

Datasheet32 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.593
$ 0.33
Stock
28
1,045
Authorized Distributors
1
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group F463BC103J1L2L provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1250V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R
Capacitor Film 0.01uF 1250V PP 5% Molded 15mm 105°C T/R
F463BC103J1L2L, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.