Yageo Group F450BJ103J2K0C

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.524
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450BJ103J2K0C.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+74.17%

Alternate Parts

Price @ 1000
$ 0.524
$ 0.581
Stock
35,872
76,703
Authorized Distributors
4
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
Yageo GroupPHE450PB5100JR06
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450KK5100JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-HA3C103J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450MA5100JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F450BJ103J2K0C provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 2000V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105C Bulk
CAP FILM 10000PF 5% 2KVDC RADIAL
F450BJ103J2K0C, YAGEO / KEMET ELECTRONICS
10Nf 2Dc 5%v |Kemet F450BJ103J2K0C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.