Yageo Group F450BD682J2K0C

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.414
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450BD682J2K0C.

IHS

Datasheet25 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.414
$ 0.382
Stock
409
27,982
Authorized Distributors
1
6
Capacitance
6.8 nF
6.8 nF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group F450BD682J2K0C provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Cap Film 0.0068uF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105C Bulk
F450BD682J2K0C, YAGEO / KEMET ELECTRONICS
6.8Nf Vdc 5V |Kemet F450BD682J2K0C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.