Yageo Group F450AK393J400C

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
$ 0.364
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F450AK393J400C.

IHS

Datasheet25 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.364
$ 0.351
Stock
11,211
23,694
Authorized Distributors
3
4
Capacitance
39 nF
39 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-04-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group F450AK393J400C provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Cap Film 0.039uF 400V PP 5% (13 X 5 X 11mm) Radial Wound 10mm 105C Bulk
39Nf40 5%v |Kemet F450AK393J400C
39nF ¡À5% 10mm 5mm*5mm
.039UF 400V 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.