Yageo Group EXV687M016A9PAA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV687M016A9PAA.

IHS

Datasheet18 pages2 years ago

TME

Alternate Parts

Price @ 1000
$ 0.314
$ 0.272
$ 0.272
Stock
1
712,952
712,952
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
595 mA
850 mA
850 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group EXV687M016A9PAA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
EXV, Aluminum Electrolytic, 680 uF, 20%, 16 VDC, -55/+105C
EXV687M016A9PAA, YAGEO / KEMET ELECTRONICS
Reel Rohs-Prc |Kemet EXV687M016A9PAA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.