Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ELH688M035AR2AA

Cap Aluminum 6800uF 35V 20% (25 X 30mm) 10mm 2750mA 2000 hr 85°C Bulk
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH688M035AR2AA.

IHS

Datasheet24 pages3 years ago
Datasheet33 pages19 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-65.01%

Alternate Parts

Price @ 1000
$ 1.92
$ 1.76
$ 1.76
Stock
19,309
5,328
5,328
Authorized Distributors
2
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
78 mΩ
78 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.85 A
2.89 A
2.89 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicECA-1EM682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1750mA 2000h 85°C Bulk
PanasonicEEUHD1E682
Panasonic EEUHD1E682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E682MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUVR1E682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 6800muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Yageo Group ELH688M035AR2AA provided by its distributors.

Cap Aluminum 6800uF 35V 20% (25 X 30mm) 10mm 2750mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 35V ±20% 10mm Pitch 2000h 2.85A Snap-In, Push-In, TH 25mm(L)×30mm(W)
ELH688M035AR2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.