Yageo Group ELG687M100AQ1AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 100V, 20% +Tol, 20% -Tol, 680Uf,
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG687M100AQ1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Inventory History

3 month trend:
+97.50%

Alternate Parts

Price @ 1000
$ 0.997
$ 1.472
$ 1.472
Stock
9,881
10,833
10,833
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
488 mΩ
390 mΩ
390 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.2 A
1.09 A
1.09 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
United Chemi-ConEKZH160ELL681MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF
Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitors; Low ESR & Z; V-Chip
NACE Series 680 uF 35 V 20 % SMT V-Chip Aluminum Electrolytic Capacitor
NACZ Series 680 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Yageo Group ELG687M100AQ1AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 100V, 20% +Tol, 20% -Tol, 680Uf,
Cap Aluminum Lytic 680uF 100V 20%( 22 X 25mm) Snap-In 10mm 1200mA 2000h 105C Bulk
Capacitor Aluminum 680uF 100V 20% Snap-In Aluminum Cylindrical Can 10mm 1200mA 2000hr 105°C Bulk
680¦ÌF 100V ¡À20% 10mm 2000h@ 105¡ãC 1.2A@ 120Hz,1.392A@ 10kHz ,D22xL27mm , 25mm*25mm*27mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.