Yageo Group ELG477M200AR2AA

Cap Aluminum 470uF 200V 20% (25 X 30mm) 10mm 1400mA 2000 hr 105°C Bulk
$ 2.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG477M200AR2AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-9.80%

Alternate Parts

Price @ 1000
$ 2.584
$ 1.96
$ 1.96
Stock
5,033
22,996
22,996
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
200
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
423 mΩ
423 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.4 A
1.5 A
1.5 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF 卤20% 1.000Dia 25.40mm
United Chemi-ConESMQ251VSN471MP35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
Cornell Dubilier381LQ471M250J022
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C
NichiconUVK2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Yageo Group ELG477M200AR2AA provided by its distributors.

Cap Aluminum 470uF 200V 20% (25 X 30mm) 10mm 1400mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elg Series, 470 F, 20%, 200 V, 25 Mm, 0.15 Ohm Rohs Compliant: Yes |Kemet ELG477M200AR2AA
470¦ÌF 200V ¡À20% 10mm 423m¦¸ 2000h 1.4A , 25mm*30mm*30mm
ELG477M200AR2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.