Yageo Group EEV226M025S9DAA

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EEV226M025S9DAA.

IHS

Datasheet18 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-1.24%

CAD Models

Download Yageo Group EEV226M025S9DAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.094
$ 0.094
Stock
128,624
312,168
312,168
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
112 mA
112 mA
112 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group EEV226M025S9DAA provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
22¦ÌF 25V ¡À20% 2000h@ 105¡ãC 112mA@ 120Hz,160mA@ 100kHz SMD 5.3mm*5.3mm*5.65mm
ELEC CAP, 22UF, 25V, RADIAL CAN-SMD;
EEV226M025S9DAA, YAGEO / KEMET ELECTRONICS
CAP, ALU ELEC, 22UF, 25V, 0.16A, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:22µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:EEV Series; Product Diameter:5mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.