Yageo Group EEV226M025A9DAA

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EEV226M025A9DAA.

IHS

Datasheet18 pages2 years ago

TME

Master Electronics

Inventory History

3 month trend:
-7.36%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.094
$ 0.094
Stock
290,344
312,138
312,138
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
112 mA
112 mA
112 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group EEV226M025A9DAA provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Capacitor Aluminum 22uF 25V 20% Cylindrical 112mA 2000hr 105°C T/R
EEV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 1 Ohm 0.16A 2000h 105C T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.