
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-17336-1-ND | 39,716 | 1 | Cut Tape | ||||||||
| TME | EDH106M016A9BAA | 0 | 40K | 7h | ||||||||
| TTI | EDH106M016A9BAA | 0 | 40K | Tape & Reel | 2d | |||||||
| Newark | EDH106M016A9BAA | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | EDH106M016A9BAA | 0 | 40K | Bulk | 21h |
Download datasheets and manufacturer documentation for Yageo Group EDH106M016A9BAA.
Download Yageo Group EDH106M016A9BAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group EDH106M016A9BAA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group EDH106M016A9BAA.