What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group EC2-3NU

Relay; E-Mech; DPDT; Ctrl-V 3DC; 2A; 250VAC; PCB Mount; Thru Hole; EC2/EE2 Series
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EC2-3NU.

IHS

Datasheet1 page3 years ago

Electro Sonic

Ciiva

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.40%

CAD Models

Download Yageo Group EC2-3NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Signal Relay, Dpdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron Electronic Components G5V-2 DC3
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group EC2-3NU provided by its distributors.

Relay; E-Mech; DPDT; Ctrl-V 3DC; 2A; 250VAC; PCB Mount; Thru Hole; EC2/EE2 Series
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Through Hole
1ms 2ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP 15mm*9.4mm
RELAY SIGNAL, 2FORMC 3V 10UA; RELAY SIGNAL, 2FORMC 3V 10UA
Signal Relay 3VDC 2A DPDT(15x7.5x9.4)mm THT
RELAY GEN PURPOSE DPDT 2A 3VDC
EC2-3NU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.