Yageo Group CWR11MH105KB

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CWR11MH105KB.

IHS

Datasheet16 pages2 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download Yageo Group CWR11MH105KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.211
$ 0.211
Stock
70,339
826,026
826,026
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6.5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.80
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCWR11KH105KC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 5 Ohm 175°C T/R
Cap Tant Solid 1uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.7 Ohm 125C T/R
Yageo GroupT491B105K025AT
Cap Tant Solid 1uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.4 Ohm 150°C T/R

Descriptions

Descriptions of Yageo Group CWR11MH105KB provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
CAP TANTALUM SOLID 1UF 35V 10% B CASE SMD
Cap 1Uf 35Vdc 10% 3.5 X 2.8 X 1.9Mm Smd 3528-21 0.1% Rohs Compliant: No
1411 (3528Metric) Military MIL-PRF-55365/8CWR11 35V 1muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
1¦ÌF ¡À10% 35V 6.5¦¸ 1411 3.5mm*2.8mm*2.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR11MH105KB7370